
MIKROE-6195 | |
|---|---|
DigiKey Part Number | 1471-MIKROE-6195-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-6195 |
Description | MIKROMEDIA 3 FOR STM32F2 RESISTI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | STM32F207VGT6 mikromedia 3 for STM32F2 Resistive STM32F2 ARM® Cortex®-M3 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor ARM® Cortex®-M3 |
Mfr | Platform |
Series | Utilized IC / Part STM32F207VGT6 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s) |
Type MCU 32-Bit | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,05000 € | 179,05 € |
| Unit Price without VAT: | 179,05000 € |
|---|---|
| Unit Price with VAT: | 216,65050 € |


