
MIKROE-2584 | |
|---|---|
DigiKey Part Number | 1471-1773-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2584 |
Description | CLICKER 2 PIC18F67K40 EVAL BRD |
Customer Reference | |
Detailed Description | PIC18F67K40 Clicker 2 PIC® PIC MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Core Processor PIC |
Mfr | Platform |
Series | Utilized IC / Part PIC18F67K40 |
Packaging Bulk | Mounting Type Fixed |
Part Status Not For New Designs | Contents Board(s) |
Type MCU 8-Bit | Interconnect System mikroBUS Click |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,55000 € | 50,55 € |
| Unit Price without VAT: | 50,55000 € |
|---|---|
| Unit Price with VAT: | 61,16550 € |

