
MT60B1G16HC-48B:A TR | |
|---|---|
DigiKey Part Number | 557-MT60B1G16HC-48B:ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT60B1G16HC-48B:A TR |
Description | IC DRAM 16GBIT POD 102VFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR5 Memory IC 16Gbit POD 2.4 GHz 16 ns 102-VFBGA (9x14) |
Category | Memory Organization 1G x 16 |
Mfr | Memory Interface POD |
Packaging Tape & Reel (TR) | Clock Frequency 2.4 GHz |
Part Status Obsolete | Access Time 16 ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 95°C (TC) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SDRAM - DDR5 | Supplier Device Package 102-VFBGA (9x14) |
Memory Size | Base Product Number |

