Similar
Similar

MT48LC4M32B2P-7 IT:G TR | |
|---|---|
DigiKey Part Number | 557-1197-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT48LC4M32B2P-7 IT:G TR |
Description | IC DRAM 128MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 143 MHz 5.5 ns 86-TSOP II |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 143 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 14ns |
Part Status Obsolete | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM | Package / Case |
Memory Size | Supplier Device Package 86-TSOP II |
Memory Organization 4M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C4M32SA-6TIN | Alliance Memory, Inc. | 0 | 1450-1293-ND | 7,38000 € | Similar |
| AS4C4M32SA-6TINTR | Alliance Memory, Inc. | 0 | AS4C4M32SA-6TINTR-ND | 4,81551 € | Similar |




