Similar

MT48H8M16LFF4-8 IT | |
|---|---|
DigiKey Part Number | MT48H8M16LFF4-8IT-ND |
Manufacturer | |
Manufacturer Product Number | MT48H8M16LFF4-8 IT |
Description | IC DRAM 128MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPSDR Memory IC 128Mbit Parallel 125 MHz 6 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT48H8M16LFF4-8 IT Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 125 MHz |
Packaging Box | Write Cycle Time - Word, Page 15ns |
Part Status Discontinued at DigiKey | Access Time 6 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPSDR | Package / Case |
Memory Size | Supplier Device Package 54-VFBGA (8x8) |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT48H8M16LFF4-10 IT | Micron Technology Inc. | 0 | MT48H8M16LFF4-10IT-ND | 4,57456 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,57456 € | 4.574,56 € |
| Unit Price without VAT: | 4,57456 € |
|---|---|
| Unit Price with VAT: | 5,53522 € |


