Direct
Direct

PIC12C509T-04I/SM | |
|---|---|
DigiKey Part Number | PIC12C509T-04I/SM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PIC12C509T-04I/SM |
Description | IC MCU 8BIT 1.5KB OTP 8SOIJ |
Customer Reference | |
Detailed Description | PIC PIC® 12C Microcontroller IC 8-Bit 4MHz 1.5KB (1K x 12) OTP 8-SOIJ |
Datasheet | Datasheet |
EDA/CAD Models | PIC12C509T-04I/SM Models |
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 41 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Surface Mount |
Core Size | Supplier Device Package 8-SOIJ |
Speed 4MHz | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PIC12C509-04I/SM | Microchip Technology | 0 | PIC12C509-04I/SM-ND | 2,46063 € | Direct |
| PIC12F509T-I/SN | Microchip Technology | 1.643 | PIC12F509T-I/SNCT-ND | 0,86000 € | Direct |




