MCP48CMD21T-E/UN is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,54443 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,38737 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,67000 €
Datasheet
12 Bit Digital to Analog Converter 1 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP48CMD21T-E/UN

DigiKey Part Number
150-MCP48CMD21T-E/UNTR-ND - Tape & Reel (TR)
150-MCP48CMD21T-E/UNCT-ND - Cut Tape (CT)
150-MCP48CMD21T-E/UNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP48CMD21T-E/UN
Description
IC DAC 12BIT 10-MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 10-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External, Internal, Supply
Manufacturer
Microchip Technology
Voltage - Supply, Analog
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
1.8V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 125°C
Settling Time
4µs
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
10-MSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MCP48CMD21-E/UNMicrochip Technology0150-MCP48CMD21-E/UN-ND1,54443 €Parametric Equivalent
MCP48CVD21-E/UNMicrochip Technology0150-MCP48CVD21-E/UN-ND1,38737 €Parametric Equivalent
MCP48CVD21T-E/UNMicrochip Technology0150-MCP48CVD21T-E/UNCT-ND1,67000 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,84000 €1,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,54444 €3.861,10 €
Manufacturers Standard Package
Unit Price without VAT:1,84000 €
Unit Price with VAT:2,22640 €