SMPS Start-Up PMIC TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR745N3-G-P013

DigiKey Part Number
LR745N3-G-P013-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR745N3-G-P013
Description
IC CTRLR PWM SMPS TO92-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMPS Start-Up PMIC TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LR745N3-G-P013 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
35V ~ 450V
Manufacturer
Microchip Technology
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Box (TB)
Mounting Type
Through Hole
Part Status
Active
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Applications
SMPS Start-Up
Supplier Device Package
TO-92-3
Current - Supply
500µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,43192 €863,84 €
Manufacturers Standard Package
Unit Price without VAT:0,43192 €
Unit Price with VAT:0,52262 €