Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N755A-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N755A-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N755A-1/TR |
Description | DIODE ZENER 7.5V 500MW DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/127 |
Tolerance ±5% | Mounting Type Through Hole |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 6 Ohms | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N755A | Microchip Technology | 0 | 150-1N755A-ND | 1,88474 € | Parametric Equivalent |
| 1N755A/TR | Microchip Technology | 0 | 150-1N755A/TR-ND | 2,04181 € | Parametric Equivalent |
| 1N755AE3 | Microchip Technology | 0 | 150-1N755AE3-ND | 2,04181 € | Parametric Equivalent |
| 1N755AE3/TR | Microchip Technology | 0 | 150-1N755AE3/TR-ND | 2,19885 € | Parametric Equivalent |
| 1N755D-1 | Microchip Technology | 0 | 150-1N755D-1-ND | 4,86894 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 291 | 4,68567 € | 1.363,53 € |
| Unit Price without VAT: | 4,68567 € |
|---|---|
| Unit Price with VAT: | 5,66966 € |



