JANTXV1N4106CUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,74240 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,88750 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 27,44180 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 27,32310 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,14110 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 35,31810 €
Datasheet
Zener Diode 12 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANTXV1N4106CUR-1/TR

DigiKey Part Number
150-JANTXV1N4106CUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JANTXV1N4106CUR-1/TR
Description
DIODE ZENER 12V 500MW DO213AA
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Zener Diode 12 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 9.2 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
200 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANTX1N4106CUR-1Microchip Technology01086-17059-ND21,74240 €Parametric Equivalent
JANTX1N4106CUR-1/TRMicrochip Technology0150-JANTX1N4106CUR-1/TR-ND21,88750 €Parametric Equivalent
JANTX1N4106DUR-1Microchip Technology01086-17065-ND27,44180 €Parametric Equivalent
JANTX1N4106DUR-1/TRMicrochip Technology0150-JANTX1N4106DUR-1/TR-ND27,32310 €Parametric Equivalent
JANTXV1N4106CUR-1Microchip Technology01086-17060-ND28,14110 €Parametric Equivalent
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
10028,55000 €2.855,00 €
Manufacturers Standard Package
Unit Price without VAT:28,55000 €
Unit Price with VAT:34,54550 €