Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTXV1N3019D-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTXV1N3019D-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTXV1N3019D-1/TR |
Description | DIODE ZENER 9.1V 1W DO204AL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 9.1 V 1 W ±1% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 25 µA @ 6.9 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/115 |
Tolerance ±1% | Mounting Type Through Hole |
Power - Max 1 W | Package / Case |
Impedance (Max) (Zzt) 6 Ohms | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JAN1N3019D-1 | Microchip Technology | 0 | 1086-16334-ND | 21,34730 € | Parametric Equivalent |
| JAN1N3019D-1/TR | Microchip Technology | 0 | 150-JAN1N3019D-1/TR-ND | 21,47820 € | Parametric Equivalent |
| JANTX1N3019D-1 | Microchip Technology | 0 | 1086-16335-ND | 27,87840 € | Parametric Equivalent |
| JANTX1N3019D-1/TR | Microchip Technology | 0 | 150-JANTX1N3019D-1/TR-ND | 28,00930 € | Parametric Equivalent |
| JANTXV1N3019D-1 | Microchip Technology | 0 | 1086-16336-ND | 33,19230 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,32320 € | 3.332,32 € |
| Unit Price without VAT: | 33,32320 € |
|---|---|
| Unit Price with VAT: | 40,32107 € |



