Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

JANTX1N5519BUR-1/TR | |
|---|---|
DigiKey Part Number | 150-JANTX1N5519BUR-1/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | JANTX1N5519BUR-1/TR |
Description | DIODE ZENER 3.6V 500MW DO213AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Grade Military |
Voltage - Zener (Nom) (Vz) | Qualification MIL-PRF-19500/437 |
Tolerance ±5% | Mounting Type Surface Mount |
Power - Max 500 mW | Package / Case |
Impedance (Max) (Zzt) 24 Ohms | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5227BUR | Microchip Technology | 0 | 150-1N5227BUR-ND | 2,49991 € | Parametric Equivalent |
| 1N5227BUR/TR | Microchip Technology | 0 | 150-1N5227BUR/TR-ND | 3,32447 € | Parametric Equivalent |
| JAN1N5519BUR-1 | Microchip Technology | 0 | 1086-18947-ND | 11,83200 € | Parametric Equivalent |
| JAN1N5519BUR-1/TR | Microchip Technology | 0 | 150-JAN1N5519BUR-1/TR-ND | 11,85810 € | Parametric Equivalent |
| JAN1N5519CUR-1 | Microchip Technology | 0 | 1086-18953-ND | 29,99880 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 12,74820 € | 1.274,82 € |
| Unit Price without VAT: | 12,74820 € |
|---|---|
| Unit Price with VAT: | 15,42532 € |


