JANS1N4116CUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 85,62480 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 128,50260 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 128,63340 €
Datasheet
Zener Diode 24 V 500 mW ±2% Surface Mount DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JANS1N4116CUR-1

DigiKey Part Number
JANS1N4116CUR-1-ND
Manufacturer
Manufacturer Product Number
JANS1N4116CUR-1
Description
DIODE ZENER 24V 500MW DO213AA
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±2% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 nA @ 18.3 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C (TJ)
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/435
Tolerance
±2%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
150 Ohms
Supplier Device Package
DO-213AA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JANS1N4116CUR-1/TRMicrochip Technology0150-JANS1N4116CUR-1/TR-ND85,62480 €Parametric Equivalent
JANS1N4116DUR-1Microchip Technology0JANS1N4116DUR-1-ND128,50260 €Parametric Equivalent
JANS1N4116DUR-1/TRMicrochip Technology0150-JANS1N4116DUR-1/TR-ND128,63340 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5085,48080 €4.274,04 €
Unit Price without VAT:85,48080 €
Unit Price with VAT:103,43177 €