JAN1N3044BUR-1/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 11,11210 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,44120 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 28,57210 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 35,53520 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 35,67910 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,72200 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,86600 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 32,59030 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 32,72120 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 40,74440 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 40,87530 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,71920 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,86320 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 40,24700 €
Datasheet
Zener Diode 100 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JAN1N3044BUR-1/TR

DigiKey Part Number
150-JAN1N3044BUR-1/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
JAN1N3044BUR-1/TR
Description
DIODE ZENER 100V 1W DO213AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Zener Diode 100 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 76 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 175°C
Part Status
Active
Grade
Military
Voltage - Zener (Nom) (Vz)
Qualification
MIL-PRF-19500/115
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
1 W
Package / Case
Impedance (Max) (Zzt)
350 Ohms
Supplier Device Package
DO-213AB (MELF, LL41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JAN1N3044BUR-1Microchip Technology01086-16755-ND11,11210 €Parametric Equivalent
JAN1N3044CUR-1Microchip Technology01086-16761-ND28,44120 €Parametric Equivalent
JAN1N3044CUR-1/TRMicrochip Technology0150-JAN1N3044CUR-1/TR-ND28,57210 €Parametric Equivalent
JAN1N3044DUR-1Microchip Technology01086-16767-ND35,53520 €Parametric Equivalent
JAN1N3044DUR-1/TRMicrochip Technology0150-JAN1N3044DUR-1/TR-ND35,67910 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10011,24300 €1.124,30 €
Manufacturers Standard Package
Unit Price without VAT:11,24300 €
Unit Price with VAT:13,60403 €