


ATTINY12L-4SUR | |
|---|---|
DigiKey Part Number | ATTINY12L-4SURTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATTINY12L-4SUR |
Description | IC MCU 8BIT 1KB FLASH 8SOIC |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 4MHz 1KB (512 x 16) FLASH 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY12L-4SUR Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 64 x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor AVR | Mounting Type Surface Mount |
Core Size | Supplier Device Package 8-SOIC |
Speed 4MHz | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 6 |




