Diode Array 1 Pair Series Connection 50 V 33mA Surface Mount 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5711UBD/TR

DigiKey Part Number
150-1N5711UBD/TR-ND - Tape & Reel (TR)
150-1N5711UBD/TRCT-ND - Cut Tape (CT)
150-1N5711UBD/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5711UBD/TR
Description
DIODE ARRAY SCHOTTKY 50V 33MA UB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 50 V 33mA Surface Mount 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Manufacturer
Microchip Technology
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
200 nA @ 50 V
Part Status
Active
Operating Temperature - Junction
-65°C ~ 150°C
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
3-SMD, No Lead
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
UB
Current - Average Rectified (Io) (per Diode)
33mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
128,05000 €28,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10023,83130 €2.383,13 €
Manufacturers Standard Package
Unit Price without VAT:28,05000 €
Unit Price with VAT:33,94050 €