


MIC5211-3.3BM6 | |
|---|---|
DigiKey Part Number | 2156-MIC5211-3.3BM6-ND |
Manufacturer | Micrel Inc. |
Manufacturer Product Number | MIC5211-3.3BM6 |
Description | IC REG LINEAR 3.3V/3.3V SOT23-6 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 80mA, 80mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC5211-3.3BM6 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 450 µA |
Packaging Bulk | Current - Supply (Max) 1.2 mA |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SOT-23-6 |
Voltage - Output (Min/Fixed) 3.3V, 3.3V | Supplier Device Package SOT-23-6 |
Voltage Dropout (Max) 0.5V @ 50mA, 0.5V @ 50mA |
| Bulk: | 25837 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 519 | 0,49688 € | 257,88 € |
| Unit Price without VAT: | 0,49688 € |
|---|---|
| Unit Price with VAT: | 0,60122 € |

