


MLX90316LDC-BCS-000-TU | |
|---|---|
DigiKey Part Number | MLX90316LDC-BCS-000-TU-ND |
Manufacturer | |
Manufacturer Product Number | MLX90316LDC-BCS-000-TU |
Description | SENSOR ROTARY 360DEG SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Category | Actuator Type External Magnet, Not Included |
Manufacturer Melexis Technologies NV | Linearity ±1° |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Termination Style Gull Wing |
For Measuring Rotary Position | Operating Temperature -40°C ~ 150°C |
Technology Hall Effect | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous | Supplier Device Package 8-SOIC |
Output Analog Voltage | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.040 | 1,57303 € | 1.635,95 € |
| Unit Price without VAT: | 1,57303 € |
|---|---|
| Unit Price with VAT: | 1,90337 € |



