
EVB81113-A2 | |
|---|---|
DigiKey Part Number | 413-EVB81113-A2-ND |
Manufacturer | |
Manufacturer Product Number | EVB81113-A2 |
Description | EVAL BOARD FOR MLX81113 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | MLX81113 - 4 Non-Isolated Outputs LED Driver Evaluation Board |
Category | Outputs and Type 4 Non-Isolated Outputs |
Manufacturer Melexis Technologies NV | Contents Board(s) |
Packaging Box | Utilized IC / Part MLX81113 |
Part Status Active | Base Product Number |
Current - Output / Channel 60mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,73000 € | 182,73 € |
| Unit Price without VAT: | 182,73000 € |
|---|---|
| Unit Price with VAT: | 221,10330 € |

