
MAX951EUA+ | |
|---|---|
DigiKey Part Number | MAX951EUA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX951EUA+ |
Description | IC AMP COMP REF 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator, Reference IC Smart Card 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX951EUA+ Models |
Category | Applications Smart Card |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tube | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Part Status Active | Supplier Device Package 8-uMAX/uSOP |
Type Amplifier, Comparator, Reference | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX951EUA+ | Analog Devices Inc./Maxim Integrated | 100 | MAX951EUA+-ND | 7,54000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,54000 € | 7,54 € |
| 10 | 5,85200 € | 58,52 € |
| 50 | 5,17640 € | 258,82 € |
| 100 | 4,96720 € | 496,72 € |
| 250 | 4,74624 € | 1.186,56 € |
| 500 | 4,61308 € | 2.306,54 € |
| 1.000 | 4,50351 € | 4.503,51 € |
| Unit Price without VAT: | 7,54000 € |
|---|---|
| Unit Price with VAT: | 9,12340 € |

