
MAX9144ESD+T | |
|---|---|
DigiKey Part Number | 175-MAX9144ESD+TTR-ND - Tape & Reel (TR) 175-MAX9144ESD+TCT-ND - Cut Tape (CT) 175-MAX9144ESD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX9144ESD+T |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Push-Pull, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX9144ESD+T Models |
Category | Current - Quiescent (Max) 300µA |
Manufacturer Analog Devices Inc./Maxim Integrated | CMRR, PSRR (Typ) 81.94dB CMRR, 81.94dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 40ns |
Part Status Active | Hysteresis 1.5mV |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 85°C |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type CMOS, Push-Pull, TTL | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 2mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.32µA @ 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,56000 € | 5,56 € |
| 10 | 4,27200 € | 42,72 € |
| 25 | 3,94880 € | 98,72 € |
| 100 | 3,59500 € | 359,50 € |
| 250 | 3,47196 € | 867,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,15226 € | 7.880,65 € |
| Unit Price without VAT: | 5,56000 € |
|---|---|
| Unit Price with VAT: | 6,72760 € |

