
MAX7321AEE+ | |
|---|---|
DigiKey Part Number | MAX7321AEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7321AEE+ |
Description | IC XPNDR 400KHZ I2C 16QSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C 400 kHz 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX7321AEE+ Models |
Category | Output Type Open Drain, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Output Source/Sink 20mA |
Packaging Tube | Clock Frequency 400 kHz |
Part Status Active | Voltage - Supply 1.71V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C |
Number of I/O 8 | Mounting Type Surface Mount |
Interface I2C | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Interrupt Output Yes | Supplier Device Package 16-QSOP |
Features POR | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,17000 € | 5,17 € |
| 10 | 3,95700 € | 39,57 € |
| 25 | 3,65520 € | 91,38 € |
| 100 | 3,32360 € | 332,36 € |
| 300 | 3,13863 € | 941,59 € |
| 500 | 3,07022 € | 1.535,11 € |
| 1.000 | 2,99177 € | 2.991,77 € |
| 2.500 | 2,90895 € | 7.272,38 € |
| Unit Price without VAT: | 5,17000 € |
|---|---|
| Unit Price with VAT: | 6,25570 € |


