
MAX6126A50+ | |
|---|---|
DigiKey Part Number | MAX6126A50+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6126A50+ |
Description | IC VREF SERIES 0.06% 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 5V V ±0.06% 10 mA 8-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6126A50+ Models |
Category | Temperature Coefficient 3ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 0.1Hz to 10Hz 2.85µVp-p |
Packaging Tube | Voltage - Input 5.2V ~ 12.6V |
Part Status Active | Current - Supply 725µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 10 mA | Supplier Device Package 8-uMAX/uSOP |
Tolerance ±0.06% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,33000 € | 11,33 € |
| 10 | 8,91700 € | 89,17 € |
| 50 | 7,94820 € | 397,41 € |
| 100 | 7,64850 € | 764,85 € |
| 250 | 7,33200 € | 1.833,00 € |
| 500 | 7,14122 € | 3.570,61 € |
| 1.000 | 6,98418 € | 6.984,18 € |
| Unit Price without VAT: | 11,33000 € |
|---|---|
| Unit Price with VAT: | 13,70930 € |










