MAX4612CSD+ is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 4,56000 €
Datasheet

Similar


onsemi
In Stock: 583
Unit Price: 0,49000 €
Datasheet

Similar


onsemi
In Stock: 187
Unit Price: 0,45000 €
Datasheet
4 Circuit IC Switch 1:1 100Ohm 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4612CSD+

DigiKey Part Number
MAX4612CSD+-ND
Manufacturer
Manufacturer Product Number
MAX4612CSD+
Description
IC SW SPST-NO/NCX4 100OHM 14SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 100Ohm 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX4612CSD+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
300MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
16pF, 16pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
100pA
Switch Circuit
SPST - NO/NC
Crosstalk
-80dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
100Ohm
Package / Case
14-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
1Ohm
Supplier Device Package
14-SOIC
Voltage - Supply, Single (V+)
2V ~ 12V
Base Product Number
Switch Time (Ton, Toff) (Max)
65ns, 28ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX4612CSD+Analog Devices Inc./Maxim Integrated0MAX4612CSD+-ND4,56000 €Direct
MC74HC4066ADGonsemi583MC74HC4066ADGOS-ND0,49000 €Similar
MC74HC4066ADR2Gonsemi187MC74HC4066ADR2GOSCT-ND0,45000 €Similar
Available To Order
Factory Stock: 16.050
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,56000 €4,56 €
103,47500 €34,75 €
503,04260 €152,13 €
1002,90860 €290,86 €
2502,76712 €691,78 €
5002,68182 €1.340,91 €
1.0002,61163 €2.611,63 €
2.5002,53755 €6.343,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,56000 €
Unit Price with VAT:5,51760 €