
MAX31915AUI+T | |
|---|---|
DigiKey Part Number | MAX31915AUI+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX31915AUI+T |
Description | IC OCTAL HIGH SPEED DGTL TSSOP |
Customer Reference | |
Detailed Description | Translator IC Digital Input Digital Output 38-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MAX31915AUI+T Models |
Category | Output Type Digital |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 1.6 mA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 38-TFSOP (0.173", 4.40mm Width) Exposed Pad |
Type Translator | Supplier Device Package 38-TSSOP-EP |
Input Type Digital | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,64640 € | 11.616,00 € |
| Unit Price without VAT: | 4,64640 € |
|---|---|
| Unit Price with VAT: | 5,62214 € |


