Direct

MAX1744EUB+ | |
|---|---|
DigiKey Part Number | MAX1744EUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1744EUB+ |
Description | IC REG CTRLR BUCK 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1744EUB+ Models |
Category | Frequency - Switching Up to 330kHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Duty Cycle (Max) 100% |
Packaging Tube | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-uMAX/uSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4.5V ~ 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX1744EUB+ | Analog Devices Inc./Maxim Integrated | 0 | MAX1744EUB+-ND | 8,11000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,11000 € | 8,11 € |
| 10 | 6,31000 € | 63,10 € |
| 50 | 5,58920 € | 279,46 € |
| 100 | 5,36570 € | 536,57 € |
| 250 | 5,12980 € | 1.282,45 € |
| 500 | 4,98760 € | 2.493,80 € |
| 1.000 | 4,87060 € | 4.870,60 € |
| Unit Price without VAT: | 8,11000 € |
|---|---|
| Unit Price with VAT: | 9,81310 € |


