
MAX1595EUA33+ | |
|---|---|
DigiKey Part Number | MAX1595EUA33+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1595EUA33+ |
Description | IC REG CHG PUMP 3.3V 125MA 8UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 3.3V 1 Output 125mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1595EUA33+ Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-uMAX/uSOP |
Voltage - Input (Min) 1.8V | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,57900 € | 35,79 € |
| 50 | 3,13500 € | 156,75 € |
| 100 | 2,99730 € | 299,73 € |
| 250 | 2,85208 € | 713,02 € |
| 500 | 2,76454 € | 1.382,27 € |
| 1.000 | 2,69248 € | 2.692,48 € |
| 2.500 | 2,61640 € | 6.541,00 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,67490 € |


