1/1 Transceiver Half RS422, RS485 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13410EESA+T

DigiKey Part Number
MAX13410EESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX13410EESA+T
Description
IC TRANSCEIVER HALF 1/1 8SOICEP
Customer Reference
Detailed Description
1/1 Transceiver Half RS422, RS485 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX13410EESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
15 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
500kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
6V ~ 28V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC-EP
Duplex
Half
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types