8 Bit Analog to Digital Converter 16 Input 1 SAR 24-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11642EEG+

DigiKey Part Number
MAX11642EEG+-ND
Manufacturer
Manufacturer Product Number
MAX11642EEG+
Description
IC ADC 8BIT 24-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Analog to Digital Converter 16 Input 1 SAR 24-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11642EEG+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
8
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
300k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
16
Package / Case
24-SSOP (0.154", 3.90mm Width)
Input Type
Single Ended
Supplier Device Package
24-QSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 60
Factory Stock: 3.200
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
16,14000 €6,14 €
104,73200 €47,32 €
504,16880 €208,44 €
1003,99420 €399,42 €
2503,80988 €952,47 €
5003,69882 €1.849,41 €
1.0003,60740 €3.607,40 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,14000 €
Unit Price with VAT:7,42940 €