
LK204-25-WB-V | |
|---|---|
DigiKey Part Number | LK204-25-WB-V-ND |
Manufacturer | |
Manufacturer Product Number | LK204-25-WB-V |
Description | LCD MOD 80DIG 20X4 TRANSMIS BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots TN - Twisted Nematic LED - Blue I2C, RS-232, TTL 98.00mm x 60.00mm x 28.98mm |
Datasheet | Datasheet |
Category | Outline L x W x H 98.00mm x 60.00mm x 28.98mm |
Manufacturer Matrix Orbital | Viewing Area 76.00mm L x 25.20mm W |
Packaging Bulk | Backlight LED - Blue |
Part Status Active | Voltage - Supply 9V ~ 15V |
Number of Characters 80.0 | Dot Size 0.55mm W x 0.55mm H |
Display Format 20 x 4 | Interface I2C, RS-232, TTL |
Character Format 5 x 8 Dots | Operating Temperature 0°C ~ 50°C |
Display Type TN - Twisted Nematic | Text Color White |
Display Mode Transmissive | Background Color Blue |
Character Size 4.75mm H x 2.95mm W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,07000 € | 62,07 € |
| 100 | 61,87600 € | 6.187,60 € |
| Unit Price without VAT: | 62,07000 € |
|---|---|
| Unit Price with VAT: | 75,10470 € |

