
LK162-12-IY-V-E | |
|---|---|
DigiKey Part Number | LK162-12-IY-V-E-ND |
Manufacturer | |
Manufacturer Product Number | LK162-12-IY-V-E |
Description | LCD MODULE 32 DIG 16 X 2 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots LCD - Monochrome I2C, RS-232, TTL 80.00mm x 36.00mm x 28.82mm |
Datasheet | Datasheet |
Category | Outline L x W x H 80.00mm x 36.00mm x 28.82mm |
Manufacturer Matrix Orbital | Viewing Area 56.20mm L x 11.50mm W |
Series | Voltage - Supply 9V ~ 15V |
Packaging Bulk | Dot Size 0.56mm W x 0.65mm H |
Part Status Active | Interface I2C, RS-232, TTL |
Number of Characters 32.0 | Operating Temperature -20°C ~ 70°C |
Display Format 16 x 2 | Text Color Yellow |
Character Format 5 x 8 Dots | Background Color Black |
Display Type LCD - Monochrome | Base Product Number |
Character Size 5.55mm H x 2.95mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,42000 € | 60,42 € |
| Unit Price without VAT: | 60,42000 € |
|---|---|
| Unit Price with VAT: | 73,10820 € |

