


HG-502D-04-K | |
|---|---|
DigiKey Part Number | 133-HG-502D-04-K-ND |
Manufacturer | |
Manufacturer Product Number | HG-502D-04-K |
Description | HEAT GUN KIT 1200F 230V UK PLG |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Gun Kit 220V 1200°F (649°C) 1980W Red |
Datasheet | Datasheet |
Category | Power - Rated 1980W |
Manufacturer Master Appliance Co | Includes Heat Gun, Reducer Attachment, Shrink Tubing Reflector, Spreader Attachments |
Series | Features 3-Stage Switch, 6' Cord, Built-In Adjustable Base, Field Changeable Heating Element |
Packaging Box | Approval Agency Marking CE, cULus |
Part Status Active | Nozzle Opening Circular - 1.50" (38.10mm) |
Tool Type Heat Gun Kit | Air Flow 27.0 CFM |
Temperature Range 1200°F (649°C) | Color Red |
Voltage 220V | Base Product Number |
Current 9 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,18000 € | 225,18 € |
| Unit Price without VAT: | 225,18000 € |
|---|---|
| Unit Price with VAT: | 272,46780 € |

