
MS326-10S-NS | |
|---|---|
DigiKey Part Number | 2333-MS326-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS326-10S-NS |
Description | 32.6 X 20 X 5MM ONE-PIECE DRAWN- |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.787" (20.00mm) X 1.283" (32.60mm) Non-Vented Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS326-10S-NS Models |
Category | Height - Overall 0.197" (5.00mm) |
Manufacturer Masach Tech Ltd. | Length - Overall 1.283" (32.60mm) |
Series | Width - Overall 0.787" (20.00mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Solder |
Type Shield, 1-Piece |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 10 | 1,43800 € | 14,38 € |
| 56 | 1,22411 € | 68,55 € |
| 112 | 1,16339 € | 130,30 € |
| 280 | 1,09911 € | 307,75 € |
| 504 | 1,06581 € | 537,17 € |
| 1.008 | 1,03299 € | 1.041,25 € |
| 2.520 | 0,99834 € | 2.515,82 € |
| 5.040 | 0,97746 € | 4.926,40 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,34740 € |









