
SC616PU | |
|---|---|
DigiKey Part Number | SC616PU-ND |
Manufacturer | |
Manufacturer Product Number | SC616PU |
Description | BUZZER PIEZO 42.85MM PNL MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 2 ~ 12mA 2.9kHz 68dB @ 6V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | SC616PU Models |
Category | Duration 2 ~ 10 PPS |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 68dB @ 6V, 61cm |
Series | Current - Supply 2 ~ 12mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 65°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount |
Input Type DC | Termination Screw Terminal, Quick Connect Tab - 0.250" (6.35mm) |
Voltage Range 6 ~ 16V | Size / Dimension 1.687" Dia (42.85mm) |
Frequency 2.9kHz | Height - Seated (Max) 1.809" (45.96mm) |
Technology Piezo | Base Product Number |
Operating Mode Pin Selectable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,08000 € | 53,08 € |
| Unit Price without VAT: | 53,08000 € |
|---|---|
| Unit Price with VAT: | 64,22680 € |



