
MX25L51245GXDJ-08G | |
|---|---|
DigiKey Part Number | 1092-MX25L51245GXDJ-08G-ND |
Manufacturer | |
Manufacturer Product Number | MX25L51245GXDJ-08G |
Description | IC FLASH 512MBIT SPI/QU 24CSPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 133 MHz 5.5 ns 24-CSPBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 4ms |
Packaging Tray | Access Time 5.5 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 105°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 24-CSPBGA (6x8) |
Memory Organization 128M x 4, 256M x 2, 512M x 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 8,34733 € | 40.067,18 € |
| Unit Price without VAT: | 8,34733 € |
|---|---|
| Unit Price with VAT: | 10,10027 € |

