Similar

CXM-7-27-90-36-AA00-F2-3 | |
|---|---|
DigiKey Part Number | CXM-7-27-90-36-AA00-F2-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-7-27-90-36-AA00-F2-3 |
Description | LED COB CXM-7 WARM WHT SQU 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-7 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | - | |
Current - Test | 160mA | |
Temperature - Test | - | |
Voltage - Forward (Vf) (Typ) | 35V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 350mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 13.00mm L x 13.00mm W | |
Height | 1.37mm | |
Light Emitting Surface (LES) | 7.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 1,05511 € | 2.532,26 € |
| Unit Price without VAT: | 1,05511 € |
|---|---|
| Unit Price with VAT: | 1,27668 € |



