
CLM-22-35-95-36-TC50-F6-3 | |
|---|---|
DigiKey Part Number | 1214-CLM-22-35-95-36-TC50-F6-3-ND |
Manufacturer | |
Manufacturer Product Number | CLM-22-35-95-36-TC50-F6-3 |
Description | LUX SERIES COB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLM-22 Gen 5 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 158 lm/W |
Packaging Tray | Current - Max 1.76A |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 28.00mm L x 28.00mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 22.00mm Dia |
Luminous Flux @ Current/Temperature 5555lm (Typ) | Lens Type Flat |
Current - Test 1.05A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 7,01878 € | 2.807,51 € |
| Unit Price without VAT: | 7,01878 € |
|---|---|
| Unit Price with VAT: | 8,49272 € |

