LED Lighting LUXEON Z ES White, Warm 2700K 3-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXZ2-2780-3

DigiKey Part Number
1416-LXZ2-2780-3TR-ND - Tape & Reel (TR)
1416-LXZ2-2780-3CT-ND - Cut Tape (CT)
1416-LXZ2-2780-3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LXZ2-2780-3
Description
LED LUXEON WARM WHT 2700K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting LUXEON Z ES White, Warm 2700K 3-Step MacAdam Ellipse 2.8V 700mA 120° 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.2A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0806 (2016 Metric)
Color
Supplier Device Package
SMD
CCT (K)
2700K 3-Step MacAdam Ellipse
Size / Dimension
0.080" L x 0.065" W (2.04mm x 1.64mm)
Flux @ 85°C, Current - Test
185lm (Typ)
Height - Seated (Max)
0.031" (0.78mm)
Current - Test
700mA
Thermal Resistance of Package
3°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
94 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,69000 €2,69 €
101,96400 €19,64 €
1001,52940 €152,94 €
5001,33860 €669,30 €
1.0001,27647 €1.276,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,18823 €2.376,46 €
4.0001,14502 €4.580,08 €
6.0001,12291 €6.737,46 €
Manufacturers Standard Package
Unit Price without VAT:2,69000 €
Unit Price with VAT:3,25490 €