
41206ESDA2-TR2 | |
|---|---|
DigiKey Part Number | 283-41206ESDA2-TR2TR-ND - Tape & Reel (TR) 283-41206ESDA2-TR2CT-ND - Cut Tape (CT) 283-41206ESDA2-TR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 41206ESDA2-TR2 |
Description | TVS DEVICE POLYMER 60V 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Polymer TVS Device 4 Circuit 60V Surface Mount 1206 |
Datasheet | Datasheet |
Category | Number of Circuits 4 |
Manufacturer Eaton - Electronics Division | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1206 (3216 Metric) |
Voltage - Clamping 60V | Supplier Device Package 1206 |
Technology Polymer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02400 € | 10,24 € |
| 100 | 0,68660 € | 68,66 € |
| 500 | 0,54194 € | 270,97 € |
| 1.000 | 0,49540 € | 495,40 € |
| 2.000 | 0,45626 € | 912,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40241 € | 2.012,05 € |
| 10.000 | 0,37698 € | 3.769,80 € |
| 15.000 | 0,37201 € | 5.580,15 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,94810 € |


