Yellow LED Indication - Discrete 2.1V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Yellow LED Indication - Discrete 2.1V 2-PLCC
Lumex SMT LEDs

SML-LX2832YC-TR

DigiKey Part Number
67-1367-2-ND - Tape & Reel (TR)
67-1367-1-ND - Cut Tape (CT)
67-1367-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX2832YC-TR
Description
LED YELLOW CLEAR 2832 SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Yellow LED Indication - Discrete 2.1V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Color
Wavelength - Peak
585nm
Configuration
Standard
Package / Case
2-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
2.10mm
Lens Style
Round with Flat Top
Base Product Number
Lens Size
2.40mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5973408207FDialight8.587350-2463-1-ND0,97000 €Parametric Equivalent
In-Stock: 5.808
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28100 €2,81 €
1000,20120 €20,12 €
5000,16510 €82,55 €
1.0000,15320 €153,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14307 €286,14 €
4.0000,13446 €537,84 €
6.0000,13004 €780,24 €
10.0000,12505 €1.250,50 €
14.0000,12208 €1.709,12 €
20.0000,11918 €2.383,60 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,49610 €