Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V18ZT05PX2855 | |
|---|---|
DigiKey Part Number | V18ZT05PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V18ZT05PX2855 |
Description | VARISTOR 18V 100A DISC 5MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 19.8 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.17J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1400 pF @ 1 MHz |
Maximum AC Volts 10 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 14 V | Mounting Type Through Hole |
Varistor Voltage (Min) 16.2 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 18 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V18ZA05P | Littelfuse Inc. | 1.407 | F1941-ND | 0,39000 € | Parametric Equivalent |
| V18ZA05PX2855 | Littelfuse Inc. | 0 | V18ZA05PX2855-ND | 0,22006 € | Parametric Equivalent |
| V18ZC05P | Littelfuse Inc. | 0 | V18ZC05P-ND | 0,19988 € | Parametric Equivalent |
| V18ZC05PX2855 | Littelfuse Inc. | 0 | V18ZC05PX2855-ND | 0,22006 € | Parametric Equivalent |
| V18ZS05P | Littelfuse Inc. | 0 | V18ZS05P-ND | 0,19988 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,22006 € | 2.200,60 € |
| Unit Price without VAT: | 0,22006 € |
|---|---|
| Unit Price with VAT: | 0,26627 € |






