



TSV250-130F-B-0.5-2 | |
|---|---|
DigiKey Part Number | TSV250-130F-B-0.5-2TR-ND - Tape & Reel (TR) TSV250-130F-B-0.5-2CT-ND - Cut Tape (CT) TSV250-130F-B-0.5-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV250-130F-B-0.5-2 |
Description | PTC RESET FUSE 60V 130MA 2SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 130 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
Category | Time to Trip 2 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 4 Ohms |
Series | Resistance - Post Trip (R1) (Max) 12 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 2-SMD |
Voltage - Max 60V (250V Int) | Size / Dimension 0.240" L x 0.272" W (6.10mm x 6.90mm) |
Current - Hold (Ih) (Max) 130 mA | Thickness (Max) 0.126" (3.20mm) |
Current - Trip (It) 260 mA | Approval Agency CSA, TUV, UL |
Current - Max 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 5 | 1,36000 € | 6,80 € |
| 10 | 1,25600 € | 12,56 € |
| 50 | 1,04180 € | 52,09 € |
| 100 | 0,96100 € | 96,10 € |
| 250 | 0,86364 € | 215,91 € |
| 500 | 0,79626 € | 398,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 0,61557 € | 738,68 € |
| 2.400 | 0,57313 € | 1.375,51 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,98440 € |

