275V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ170A-E

DigiKey Part Number
18-SMDJ170A-ETR-ND - Tape & Reel (TR)
18-SMDJ170A-ECT-ND - Cut Tape (CT)
18-SMDJ170A-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ170A-E
Description
TVS 3KW 170V 5%UNI DO-214AB TR13
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
275V Clamp 10.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
275V
Mfr
Current - Peak Pulse (10/1000µs)
10.9A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
Telecom
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
170V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
189V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,91800 €9,18 €
1000,61180 €61,18 €
5000,48064 €240,32 €
1.0000,43844 €438,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,32115 €963,45 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,75450 €