Gas Discharge Tube 350 V 5000A (5kA) 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 350 V 5000A (5kA) 2 Pole User Defined
SLxxxxAxxxC
Building Automation – Protect/Sense/Control

SL1011A350C

DigiKey Part Number
SL1011A350C-ND
Manufacturer
Manufacturer Product Number
SL1011A350C
Description
GDT 350V 5KA 2 POLE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 350 V 5000A (5kA) 2 Pole User Defined
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impulse Discharge Current (8/20µs)
5000A (5kA)
Manufacturer
Littelfuse Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Bulk
Mounting Type
User Defined
Part Status
Active
Package / Case
Cylinder No Lead
Voltage - DC Spark Over (Nom)
350 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.0001,58043 €1.580,43 €
Manufacturers Standard Package
Unit Price without VAT:1,58043 €
Unit Price with VAT:1,91232 €