
S6002ESAP | |
|---|---|
DigiKey Part Number | 18-S6002ESAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | S6002ESAP |
Description | SCR 600V 2A TO-92 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 2 A Sensitive Gate Through Hole TO-92 |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 2 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 5 mA |
Series | Current - Off State (Max) 5 µA |
Packaging Tape & Box (TB) | Current - Non Rep. Surge 50, 60Hz (Itsm) 22.5A, 25A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.5 V | Supplier Device Package TO-92 |
Current - On State (It (AV)) (Max) 1.2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S6002ES | Littelfuse Inc. | 0 | 18-S6002ES-ND | 0,33454 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,33454 € | 669,08 € |
| Unit Price without VAT: | 0,33454 € |
|---|---|
| Unit Price with VAT: | 0,40479 € |


