Q4004L356 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 2.565
Unit Price: 2,03000 €
Datasheet
TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q4004L356

DigiKey Part Number
F5286-ND
Manufacturer
Manufacturer Product Number
Q4004L356
Description
TRIAC SENS GATE 400V 4A TO220
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 400 V 4 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
20 mA
Packaging
Bulk
Configuration
Single
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
400 V
Package / Case
TO-220-3 Isolated Tab, Formed Leads
Current - On State (It (RMS)) (Max)
4 A
Supplier Device Package
TO-220 Isolated Tab
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
46A, 55A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BTA08-400BRGSTMicroelectronics2.565497-2391-5-ND2,03000 €Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes