
P6KE15A-TB | |
|---|---|
DigiKey Part Number | 18-P6KE15A-TBCT-ND - Cut Tape (CT) 18-P6KE15A-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE15A-TB |
Description | TVS DIODE 12.8VWM 21.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.8A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 21.2V |
Mfr | Current - Peak Pulse (10/1000µs) 28.8A |
Series | Power - Peak Pulse 600W |
Packaging Cut Tape (CT) Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 12.8V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 14.3V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 100 | 0,23890 € | 23,89 € |
| 500 | 0,18102 € | 90,51 € |
| 1.000 | 0,16234 € | 162,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12218 € | 244,36 € |
| 4.000 | 0,11114 € | 444,56 € |
| 6.000 | 0,10551 € | 633,06 € |
| 10.000 | 0,09919 € | 991,90 € |
| 14.000 | 0,09544 € | 1.336,16 € |
| 20.000 | 0,09445 € | 1.889,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

