
LFR600602CID | |
|---|---|
DigiKey Part Number | 5666-LFR600602CID-ND |
Manufacturer | |
Manufacturer Product Number | LFR600602CID |
Description | FUSE BLOK CART 600V 60A DIN RAIL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fuse Block 60 A 600V 2 Circuit Cartridge DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 60 A |
Mfr | For Use With/Related Products Class R Fuses |
Series | Fuse Type Cartridge |
Packaging Box | Fuseholder Type Block |
Part Status Active | Number of Circuits 2 |
Mounting Type | Voltage |
Fuse Size 0.813" Dia x 3" L (20.65mm x 76.2mm) | Termination Style Box Lug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,61000 € | 55,61 € |
| 5 | 46,12800 € | 230,64 € |
| 10 | 42,54600 € | 425,46 € |
| 50 | 35,21840 € | 1.760,92 € |
| 100 | 32,43820 € | 3.243,82 € |
| 250 | 29,06808 € | 7.267,02 € |
| Unit Price without VAT: | 55,61000 € |
|---|---|
| Unit Price with VAT: | 67,28810 € |


