
20KPA232CA | |
|---|---|
DigiKey Part Number | 20KPA232CATR-ND - Tape & Reel (TR) 20KPA232CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20KPA232CA |
Description | TVS DIODE 232VWM 374VC P600 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 374V Clamp 54A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
EDA/CAD Models | 20KPA232CA Models |
Category | Current - Peak Pulse (10/1000µs) 54A |
Mfr | Power - Peak Pulse 20000W (20kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 232V | Supplier Device Package |
Voltage - Breakdown (Min) 259.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 374V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,65000 € | 17,65 € |
| 10 | 12,73600 € | 127,36 € |
| 100 | 11,49230 € | 1.149,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 14,15853 € | 11.326,82 € |
| Unit Price without VAT: | 17,65000 € |
|---|---|
| Unit Price with VAT: | 21,35650 € |

