
153.5395.6151 | |
|---|---|
DigiKey Part Number | F10058-ND |
Manufacturer | |
Manufacturer Product Number | 153.5395.6151 |
Description | FUSE AUTO 150A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 153.5395.6151 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 2kA |
Part Status Active | Melting I²t 113400.0 |
Mounting Type Bolt Mount | Color Orange |
Fuse Type | Size / Dimension 1.142" L x 0.740" W x 0.382" H (29.00mm x 18.80mm x 9.70mm) |
Current Rating (Amps) | DC Cold Resistance 0.00042 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,13000 € | 10,13 € |
| 5 | 8,41000 € | 42,05 € |
| 10 | 7,75800 € | 77,58 € |
| 50 | 6,43200 € | 321,60 € |
| 100 | 5,92980 € | 592,98 € |
| 250 | 5,32196 € | 1.330,49 € |
| 500 | 5,02646 € | 2.513,23 € |
| Unit Price without VAT: | 10,13000 € |
|---|---|
| Unit Price with VAT: | 12,25730 € |

